391-102-521-201

Heilind Number:EDA391-102-521-201
Manufacturer:EDAC
Manufacturer Number:391-102-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 102 positions, you can easily establish secure connections on your circuit board. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity game today and experience enhanced performance like never before.