391-102-521-202

Heilind Number:EDA391-102-521-202
Manufacturer:EDAC
Manufacturer Number:391-102-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-521-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 102 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Featuring a .1-inch pitch and .14-inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure electronic connections.