391-102-521-203

Heilind Number:EDA391-102-521-203
Manufacturer:EDAC
Manufacturer Number:391-102-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-521-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a sleek black exterior, this connector not only adds a touch of sophistication but also offers reliable performance, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of strategically placed contacts made of durable Copper Alloy, this connector ensures efficient power transmission with an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating a total of 102 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Elevate your circuitry with this essential component, perfect for a range of applications in the electronics industry.