391-102-522-202

Heilind Number:EDA391-102-522-202
Manufacturer:EDAC
Manufacturer Number:391-102-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-522-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material for maximum durability. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and a total of 102 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on your board. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.