391-102-522-203

Heilind Number:EDA391-102-522-203
Manufacturer:EDAC
Manufacturer Number:391-102-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-522-203

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, a reliable solution designed for seamless integration. Boasting a sleek black finish, this connector not only offers a professional aesthetic but also ensures durability and longevity. With an amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient performance. Featuring two rows and 102 positions, it provides ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your connectivity game with this essential component, a must-have in any electronics project.