391-102-522-204

Heilind Number:EDA391-102-522-204
Manufacturer:EDAC
Manufacturer Number:391-102-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 102 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The 0.1-inch pitch and 0.14-inch row spacing make for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic systems. Trust in its quality and efficiency to meet your connectivity needs.