391-102-524-202

Heilind Number:EDA391-102-524-202
Manufacturer:EDAC
Manufacturer Number:391-102-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. With a striking black finish, it not only delivers on aesthetics but also offers high performance, capable of handling an amperage of 3 A. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, it facilitates efficient signal transmission. With 102 positions available, this connector provides ample connectivity options for your applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Ideal for board-to-board connections, it's a must-have in your electronic assemblies. Elevate your connectivity solutions with this essential component.