391-102-524-203

Heilind Number:EDA391-102-524-203
Manufacturer:EDAC
Manufacturer Number:391-102-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-524-203

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 102 positions, it offers ample room for secure board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential component.