391-102-524-204

Heilind Number:EDA391-102-524-204
Manufacturer:EDAC
Manufacturer Number:391-102-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-524-204

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector, designed for seamless integration in your PCB layouts. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance in diverse environments. With a dual-row configuration and 102 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .1 inches and row spacing of .14 inches facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.