391-102-524-207

Heilind Number:EDA391-102-524-207
Manufacturer:EDAC
Manufacturer Number:391-102-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-524-207

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring a pitch of .1 inches and a total of 102 positions, it allows for precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your connectivity solutions with this essential component.