391-102-524-208

Heilind Number:EDA391-102-524-208
Manufacturer:EDAC
Manufacturer Number:391-102-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-524-208

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a pitch of .1 inches, it offers seamless integration with your PCB setup. The straight mount orientation and 102 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore the full range of our PCB connectors for more options to suit your projects.