391-102-555-201

Heilind Number:EDA391-102-555-201
Manufacturer:EDAC
Manufacturer Number:391-102-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic applications. Boasting a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows with a total of 102 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Whether you're working on telecommunications, automotive, or aerospace projects, this Card Edge Connector is the perfect solution for your board-to-board connections. Upgrade your connectivity standards today and experience seamless performance like never before.