391-102-555-203

Heilind Number:EDA391-102-555-203
Manufacturer:EDAC
Manufacturer Number:391-102-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The precise .1-inch pitch and .14-inch row spacing accommodate 102 positions, perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect solution for secure and efficient board-to-board connections.