391-102-555-204

Heilind Number:EDA391-102-555-204
Manufacturer:EDAC
Manufacturer Number:391-102-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board interfacing. Designed for maximum performance, this connector features a dual-row layout with 102 positions, offering ample connectivity options for your application. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of high-quality Copper Alloy, you can trust in excellent conductivity and longevity. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity with this essential component in the world of PCB connectors.