391-102-555-207

Heilind Number:EDA391-102-555-207
Manufacturer:EDAC
Manufacturer Number:391-102-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-555-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliability, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure performance in any application. With two rows and 102 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material provides excellent conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for seamless installation. Perfect for various electronic projects, it's a must-have component for any PCB assembly.