391-102-556-202

Heilind Number:EDA391-102-556-202
Manufacturer:EDAC
Manufacturer Number:391-102-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a dual-row layout and 102 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing facilitate easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Whether you require straight or right-angle mounting, its versatile design accommodates your specific needs. Trust in this connector for efficient and secure board-to-board connections in your projects.