391-102-556-203

Heilind Number:EDA391-102-556-203
Manufacturer:EDAC
Manufacturer Number:391-102-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-556-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 102 positions, this connector ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inch and a row spacing of .14 inch, it offers precise alignment. Suitable for a wide range of applications, it has an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Trust in this connector for robust and durable board-to-board connections.