391-102-556-204

Heilind Number:EDA391-102-556-204
Manufacturer:EDAC
Manufacturer Number:391-102-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it guarantees reliable power delivery with an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating a total of 102 positions for extensive connectivity options. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component.