391-102-556-207

Heilind Number:EDA391-102-556-207
Manufacturer:EDAC
Manufacturer Number:391-102-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-556-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows of 102 positions, this connector offers ample connectivity for your projects. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this reliable and high-quality connector.