391-102-556-208

Heilind Number:EDA391-102-556-208
Manufacturer:EDAC
Manufacturer Number:391-102-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts providing a total of 102 positions, it offers ample connectivity options. The black housing color adds a sleek touch to your setup, while its straight mount orientation simplifies installation. With a pitch of .1 in and row spacing of .14 in, it's perfect for precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Upgrade your electronic projects with this essential component.