391-102-560-203

Heilind Number:EDA391-102-560-203
Manufacturer:EDAC
Manufacturer Number:391-102-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the two rows of 102 positions offer ample connectivity options. With a pitch of .1 in and row spacing of .14 in, it allows for precise and secure fitting on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic applications.