391-102-560-204

Heilind Number:EDA391-102-560-204
Manufacturer:EDAC
Manufacturer Number:391-102-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a dual-row layout, it provides ample space for up to 102 positions, facilitating efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while the precise .1-inch pitch and .14-inch row spacing guarantee optimal signal transmission. Engineered for versatility, this connector boasts a straight mount orientation, allowing for easy installation in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic setup.