391-102-560-208

Heilind Number:EDA391-102-560-208
Manufacturer:EDAC
Manufacturer Number:391-102-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-102-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-102-560-208

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 102 positions, this connector enables seamless data transfer. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Trust in this high-quality connector for your board-to-board PCB connections.