391-104-520-201

Heilind Number:EDA391-104-520-201
Manufacturer:EDAC
Manufacturer Number:391-104-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 104 positions, it offers ample room for secure connections. Crafted from Copper Alloy, the contacts guarantee efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. The pitch of .1 in and row spacing of .14 in enable precise alignment, while the straight mount orientation simplifies installation. Elevate your electronics with this essential component.