391-104-521-201

Heilind Number:EDA391-104-521-201
Manufacturer:EDAC
Manufacturer Number:391-104-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-521-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 104 positions, it provides reliable power transmission at an amperage of 3A. The precise pitch of .1 inches and row spacing of .14 inches facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this high-quality component.