391-104-521-202

Heilind Number:EDA391-104-521-202
Manufacturer:EDAC
Manufacturer Number:391-104-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows with a total of 104 positions, ensuring ample connectivity for your applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precise and efficient connections are easily achieved. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation offers convenience during installation. Upgrade your electronic systems with this black Card Edge Connector, a must-have component for seamless connectivity.