391-104-521-203

Heilind Number:EDA391-104-521-203
Manufacturer:EDAC
Manufacturer Number:391-104-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows and a total of 104 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setups with this high-quality connector, a must-have for any electronic project.