391-104-521-204

Heilind Number:EDA391-104-521-204
Manufacturer:EDAC
Manufacturer Number:391-104-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-521-204

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 104 positions with a pitch of .1 inch, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and black color, it offers both functionality and sleek aesthetics to your electronic assembly. Upgrade your system with this high-quality connector for robust and efficient connectivity solutions.