391-104-521-207

Heilind Number:EDA391-104-521-207
Manufacturer:EDAC
Manufacturer Number:391-104-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating, it provides efficient power transmission. Its two rows of 104 positions offer ample connectivity options, while the copper alloy contacts guarantee excellent signal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, facilitating smooth data transfer. Engineered for versatility, this connector is suitable for board-to-board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability, making it a must-have for your connectivity needs.