391-104-521-208

Heilind Number:EDA391-104-521-208
Manufacturer:EDAC
Manufacturer Number:391-104-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a double-row configuration and 104 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee reliable signal transmission, while its .1-inch pitch and .14-inch row spacing allow for efficient data transfer. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suited for a variety of environments. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential connector, a must-have in any electronic setup.