391-104-522-202

Heilind Number:EDA391-104-522-202
Manufacturer:EDAC
Manufacturer Number:391-104-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-522-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a double-row configuration and a total of 104 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the precise pitch of .1 inches and row spacing of .14 inches facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation provides easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.