391-104-522-208

Heilind Number:EDA391-104-522-208
Manufacturer:EDAC
Manufacturer Number:391-104-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-522-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, you can rely on its conductivity and longevity. Perfect for PCB applications, this connector offers two rows and 104 positions, ensuring ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise and secure placements. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Choose this connector for optimal board-to-board connectivity in your projects.