391-104-524-201

Heilind Number:EDA391-104-524-201
Manufacturer:EDAC
Manufacturer Number:391-104-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees robust and efficient operation. With two rows and 104 positions, it offers ample connectivity options, while the .1 inch pitch and .14 inch row spacing facilitate easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component.