391-104-524-203

Heilind Number:EDA391-104-524-203
Manufacturer:EDAC
Manufacturer Number:391-104-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-524-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for effortless integration on PCBs, this connector features a double-row configuration with a total of 104 positions, ensuring ample connectivity options. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise positioning is easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation ensures convenient installation, making it an essential component in your connector lineup.