391-104-555-201

Heilind Number:EDA391-104-555-201
Manufacturer:EDAC
Manufacturer Number:391-104-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-555-201

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With two rows of copper alloy contacts, offering a total of 104 positions at a pitch of .1 inch, it facilitates efficient data transmission. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Elevate your PCB connectivity with this essential component.