391-104-555-203

Heilind Number:EDA391-104-555-203
Manufacturer:EDAC
Manufacturer Number:391-104-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it not only offers a visually appealing touch but also ensures reliable functionality. With an amperage rating of 3A, it provides efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Featuring two rows of copper alloy contacts with a pitch of 0.1 inches, it allows for seamless integration into your circuitry. With a total of 104 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB setup with this essential component.