391-104-556-202

Heilind Number:EDA391-104-556-202
Manufacturer:EDAC
Manufacturer Number:391-104-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-104-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-104-556-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 104 positions at a pitch of .1 inch, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this high-quality connector.