391-106-521-203

Heilind Number:EDA391-106-521-203
Manufacturer:EDAC
Manufacturer Number:391-106-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-106-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-106-521-203

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable signal transmission, while its dual-row design with 106 positions offers ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this versatile and efficient component.