391-106-521-204

Heilind Number:EDA391-106-521-204
Manufacturer:EDAC
Manufacturer Number:391-106-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-106-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-106-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a dual-row configuration, it offers a total of 106 positions for comprehensive connectivity. The copper alloy contacts guarantee reliable signal transmission, while the precise pitch and row spacing of .1 in and .14 in, respectively, ensure optimal data transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic assembly needs. Upgrade your system with this essential connector and experience seamless performance like never before.