391-106-521-208

Heilind Number:EDA391-106-521-208
Manufacturer:EDAC
Manufacturer Number:391-106-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-106-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-106-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows and 106 positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The connector's .1-inch pitch and .14-inch row spacing enable seamless integration onto PCBs. Designed for straight mount orientation, it operates efficiently in temperatures ranging from -40 to 105 °C, making it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.