391-106-522-203

Heilind Number:EDA391-106-522-203
Manufacturer:EDAC
Manufacturer Number:391-106-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-106-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-106-522-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Expertly crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer at a steady 3 A. With a two-row design featuring 106 positions, it offers ample space for seamless board-to-board connections. The contact material, made of robust Copper Alloy, guarantees optimal conductivity, while the precision pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for a secure fit every time. Elevate your electronic projects with this essential component.