391-106-556-207

Heilind Number:EDA391-106-556-207
Manufacturer:EDAC
Manufacturer Number:391-106-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-106-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-106-556-207

Detailed Description

Discover the reliable connectivity of our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 106 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .1 inch and row spacing of .14 inch allow for seamless alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of products and elevate your PCB design with this essential component.