391-106-560-201

Heilind Number:EDA391-106-560-201
Manufacturer:EDAC
Manufacturer Number:391-106-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-106-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-106-560-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures efficient conductivity, while its two rows and 106 positions offer ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Its straight mount orientation and .1-inch pitch make installation easy and hassle-free. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.