391-108-520-201

Heilind Number:EDA391-108-520-201
Manufacturer:EDAC
Manufacturer Number:391-108-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-520-201

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 108 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Its precise .1-inch pitch and .14-inch row spacing make it ideal for compact designs. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.