391-108-521-201

Heilind Number:EDA391-108-521-201
Manufacturer:EDAC
Manufacturer Number:391-108-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-521-201

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector! Designed for seamless integration on PCBs, this component boasts a sleek black exterior that not only adds a professional touch to your setup but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 108 positions, it offers ample space for intricate wiring. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable and efficient performance. The connector features a standard pitch of .1 inches and a row spacing of .14 inches, facilitating easy installation. Its straight mount orientation further simplifies the assembly process. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity game with this essential component, a must-have in any electronic setup.