391-108-521-202

Heilind Number:EDA391-108-521-202
Manufacturer:EDAC
Manufacturer Number:391-108-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-521-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed to streamline your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment. With a dual-row configuration and 108 positions, it offers ample connectivity for your components. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise integration. Whether you require straight mounting orientation or versatile PCB connectivity, this connector is a perfect fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.