391-108-521-203

Heilind Number:EDA391-108-521-203
Manufacturer:EDAC
Manufacturer Number:391-108-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-521-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 108 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're working on a professional project or a DIY endeavor, our Card Edge Connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-quality connector, perfect for various applications in electronics and beyond.