391-108-521-204

Heilind Number:EDA391-108-521-204
Manufacturer:EDAC
Manufacturer Number:391-108-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-521-204

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for precision and durability, this black connector features a UL 94V-0 Thermoplastic Polyester housing, offering reliable performance even in demanding environments. With a dual-row configuration and 108 positions, it ensures seamless connections for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for reliable and efficient data transfer.