391-108-521-207

Heilind Number:EDA391-108-521-207
Manufacturer:EDAC
Manufacturer Number:391-108-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-521-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any environment. With a double-row configuration and 108 positions, it offers ample connectivity options for your electronic applications. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial settings. Whether for prototyping or production, trust in our Card Edge Connector for efficient board-to-board connections.