391-108-521-208

Heilind Number:EDA391-108-521-208
Manufacturer:EDAC
Manufacturer Number:391-108-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-108-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-108-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of 108 copper alloy contacts, each with a pitch of .1 inch, this connector offers seamless power delivery with an amperage rating of 3A. Its straight mount orientation and .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your setup with this essential component for seamless board-to-board connections.